AAMD-CM33-Z1B02
LED Single Standard LED Green 528nm 30mA 3-Pin Miniature SMD T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AAMD-CM33-Z1B02
Secondary Manufacturer Part#: AAMD-CM33-Z1B02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 528 nm | ||
| 21000 mcd | ||
| Silver | ||
| 260 °C | ||
| 30 mA | ||
| 3.8 V | ||
| 114 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 3Minature SMD | ||
| 521 nm | ||
| 3 | ||
| 3.15 x 3.15 x 3.1 mm | ||
| 5 V | ||
| Industrial | ||
| AAMD | ||
| Miniature SMD | ||
| Standard LED | ||
| 34 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |