PDP SEO Portlet

AAMD-CB33-STC02

LED Single Standard LED Blue 470nm 20mA 3-Pin Miniature SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AAMD-CB33-STC02
Secondary Manufacturer Part#: AAMD-CB33-STC02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
3200 mcd
Silver
260 °C
20 mA
3.8 V
76 mW
Surface Mount
Top Mount
3
-40 to 85 °C
3Minature SMD
466 nm
3
3.15 x 3.15 x 3.1 mm
5 V
Industrial
AAMD
Miniature SMD
Standard LED
34 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:13200  Mult:1200  
USD $:
13200+
$0.36258
26400+
$0.36075
52800+
$0.35892
105600+
$0.35708
211200+
$0.35525