PDP SEO Portlet

8102801UC

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 8102801UC
Secondary Manufacturer Part#: 8102801UC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single, dual and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the appropriate DLA Drawing. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Quali fi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Quad channel devices are available by special order in the 16 pin DIP through hole packages.

  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 certified Line
  • QML-38534, Class H and K
  • Five hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High speed: 10 Mbd typical
  • CMR: > 10,000 V/µs typical
  • 1500 Vdc withstand test voltage
  • 2500 Vdc withstand test voltage for HCPL-565X
  • High radiation immunity
  • 6N137, HCPL-2601, HCPL-2630/31 function compatibility
  • Reliability data
  • TTL circuit compatibility
  • Package: Butt Cut/Gold Plate

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
Inverter
260
10 Mbps
0.04 us
20 mA
200/ch mW
0.09 us
Through Hole
-55 to 125 °C
Open Collector
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$99.946
50+
$96.052
80+
$92.158
200+
$88.264
390+
$86.6415