PDP SEO Portlet

6N140A-600

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD

Manufacturer:Broadcom
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: 6N140A-600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 certified Line
  • Commercial and Quad Channel
  • Five hermetically sealed package confi gurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • Low input current requirement: 0.5 mA
  • High current transfer ratio: 1500% typical @ IF = 0.5 mA
  • Low output saturation voltage: 0.11 V typical
  • 1500 Vdc withstand test voltage
  • High radiation immunity
  • 6N138/9, HCPL-2730/31 function compatibility
  • Reliability data

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:37  Mult:1  
Need More?
USD $:
$ 115.17282
37+
$115.17282
74+
$114.59114
148+
$114.00946
296+
$113.42778
592+
$112.8461
SubTotal:
$4,261.39