PDP SEO Portlet

6N140A#300

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N140A#300
Secondary Manufacturer Part#: 6N140A#300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units quad channel, hermetically sealed optocoup lers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains a GaAsP light emitting diode which is optically coupled to an integrated high gain photon detector. The high gain output stage features an open collector output providing both lower saturation voltage and higher signaling speed than possible with conventional photo-Darling ton optocouplers. The shallow depth and small junctions off ered by the IC process provides better radiation immunity than conven tional photo transistor optocouplers. The supply voltage can be operated as low as 2.0 V without adversely aff ecting the parametric performance. These devices have a 300% minimum CTR at an input current of only 0.5 mA making them ideal for use in low input current applications such as MOS, CMOS, low power logic interfaces or line receivers. Compatibility with high voltage CMOS logic systems is assured by specifying ICCH and IOH at 18 Volts.

  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 certified Line
  • Commercial and Quad Channel
  • Five hermetically sealed package confi gurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • Low input current requirement: 0.5 mA
  • High current transfer ratio: 1500% typical @ IF = 0.5 mA
  • Low output saturation voltage: 0.11 V typical
  • 1500 Vdc withstand test voltage
  • High radiation immunity
  • 6N138/9, HCPL-2730/31 function compatibility
  • Reliability data

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:43  Mult:1  
USD $:
43+
$90.68816
86+
$90.23014
172+
$89.77212
344+
$89.3141
688+
$88.85607