PDP SEO Portlet

6N139-300E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N139-300E
Secondary Manufacturer Part#: 6N139-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. The 6N139 is for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5 mA of LED current. A 300% minimum CTR enables operation with 1 TTL Load using a 2.2 k? pull-up resistor.

  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to 70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms for 1 minute per UL 1577
    • CSA approved
  • Available in 8-Pin DIP package

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
5000@0.5mA %
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6800  Mult:50  
USD $:
6800+
$0.61083
13600+
$0.60774
27200+
$0.60466
54400+
$0.60158
108800+
$0.59849