PDP SEO Portlet

6N138

Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N138
Secondary Manufacturer Part#: 6N138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. The 6N138 is designed for use mainly in TTL applications. Current Transfer Ratio (CTR) is 300% minimum over 0 to 70°C for an LED current of 1.6 mA (1TTL Unit load ). A 300% minimum CTR enables operation with 1 TTL Load using a 2.2 k? pull-up resistor.

  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to 70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms for 1 minute per UL 1577
    • CSA approved
  • Available in 8-Pin DIP package

Technical Attributes

Find Similar Parts

Description Value
20 mA
Tin-Lead
260
60 mA
2600@1.6mA %
Through Hole
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3900  Mult:50  
USD $:
3900+
$0.99176
7800+
$0.95312
15600+
$0.91448
31200+
$0.87584
62400+
$0.85974