6N138-500E
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: 6N138-500E
- RoHS 10 Compliant
- Tariff Charges
- Low input current requirements – 0.5 mA
- TTL compatible output – 0.1V VOL typical
- Performance guaranteed over temperature 0°C to 70°C
- Base access allows gain bandwidth adjustment
- High output current – 60mA
- Safetyapproval
- UL recognized – 3750 V rms for 1minute and 5000 V rms for 1 minute per UL 1577
- CSA approved
- Available in 8-Pin DIP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 20 MA | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| 135 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |