PDP SEO Portlet

6N137-020E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N137-020E
Secondary Manufacturer Part#: 6N137-020E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 areoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms* for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:50  
USD $:
6000+
$0.63657
12000+
$0.63336
24000+
$0.63014
48000+
$0.62692
96000+
$0.62371