PDP SEO Portlet

6N137-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N137-000E
Secondary Manufacturer Part#: 6N137-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 MBd
15 mA
85 mW
24 ns
Through Hole
MSL 1 - Unlimited
1
-40 to 85 °C
Open Collector
8PDIP
1.75 V
8
9.65 x 6.35 x 3.56 mm mm
5 V
Industrial
PDIP
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4337.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.7029
100+
$0.69935
200+
$0.62426
400+
$0.62108
800+
$0.61789