PDP SEO Portlet

6N136-300E

Optocoupler, Transistor Output, 1 Channel, SMD, 8 Pins, 25 mA, 3.75 kV, 19 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N136-300E
Secondary Manufacturer Part#: 6N136-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the speed up to a hundredtimes that of a conventional phototransistor couplerby reducing the base-collector capacitance.These single channel optocouplers are available in8-Pin DIP, SO-8 and Widebody package configurations.The 6N135, HCPL-0500, and HCNW135 are for use in TTL/CMOS, TTL/LSTTL or wide bandwidth analog applications.Current transfer ratio (CTR) for these devices is 7% minimumat IF = 16mA.The 6N136, HCPL-2502, HCPL-0501, and HCNW136 aredesigned for high speed TTL/TTL applications. A standard16 mA TTL sink current through the input LED will provideenough output current for 1 TTL load and a 5.6 kOpull-up resistor. CTR for these devices is 19% minimum at IF=16mA.

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 567 V peak for SO-8 devices
    • VIORM = 630 V peak for DIP 300 mil devices
    • VIORM = 1414 V peak for DIP 400 mil (widebody) devices
  • Dual channel version available (253X/053X/0534)

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1349.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.99
100+
$0.985
200+
$0.98
400+
$0.975
800+
$0.97