PDP SEO Portlet

6N136-300

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: 6N136-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 567 V peak for SO-8 devices
    • VIORM = 630 V peak for DIP 300 mil devices
    • VIORM = 1414 V peak for DIP 400 mil (widebody) devices
  • Dual channel version available (253X/053X/0534)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
25 MA
MSL 1 - Unlimited
null
null
DC
100 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3050  Mult:50  
Need More?
USD $:
$ 1.27974
3050+
$1.27974
6100+
$1.22988
12200+
$1.18002
24400+
$1.13016
48800+
$1.10938
SubTotal:
$3,903.21