PDP SEO Portlet

6N135

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N135
Secondary Manufacturer Part#: 6N135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin-Lead
260
8 mA
50@16mA %
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3900  Mult:50  
USD $:
3900+
$0.99176
7800+
$0.95312
15600+
$0.91448
31200+
$0.87584
62400+
$0.85974