PDP SEO Portlet

6N135-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 6N135-000E
Secondary Manufacturer Part#: 6N135-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The 6N135 is use in TTL/ CMOS, TTL/LSTTL or wide bandwidth analog applications. Current transfer ratio (CTR) for these devices is 7% minimum at IF = 16mA.

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577 CSA Approved IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 567 V peak for SO-8 devices
    • VIORM = 630 V peak for DIP 300 mil devices
    • VIORM = 1414 V peak for DIP 400 mil (widebody) devices
  • Dual channel version available (253X/053X/0534)

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6600  Mult:50  
USD $:
6600+
$0.65241
13200+
$0.64912
26400+
$0.64582
52800+
$0.64252
105600+
$0.63923