6N134
Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: 6N134
Secondary Manufacturer Part#: 6N134
- RoHS 10 Compliant
- Tariff Charges
These units are single, dual and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List QML-38534 for Hybrid Microcircuits. Quad channel devices are available by special order in the 16 pin DIP through hole packages.
- Dual marked with device part number and DLA drawing number
- Manufactured and tested on a MIL-PRF-38534 certified Line
- QML-38534, Class H and K
- Five hermetically sealed package confi gurations
- Performance guaranteed over full military temperature range: -55°C to +125°C
- High speed: 10 Mbd typical
- CMR: > 10,000 V/µs typical
- 1500 Vdc withstand test voltage
- 2500 Vdc withstand test voltage for HCPL-565X
- High radiation immunity
- Reliability data
- TTL circuit compatibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Gold | ||
| Inverter | ||
| 260 | ||
| 10 Mbps | ||
| 0.04 us | ||
| 20 mA | ||
| 200/ch mW | ||
| 0.09 us | ||
| Through Hole | ||
| -55 to 125 °C | ||
| Open Collector | ||
| 16CDIP | ||
| 16 | ||
| 20.83 x 7.47 x 4.45 mm | ||
| Military | ||
| CDIP | ||
| 0.035 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |