PDP SEO Portlet

5962-9800201KZC

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9800201KZC
Secondary Manufacturer Part#: 5962-9800201KZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Surface Mount
-55 to 125 °C
16CDIP SMD
16
20.83 x 7.47 x 4.45 mm
Military
CDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$680.064
12+
$653.568
24+
$627.072
48+
$600.576
96+
$589.536