PDP SEO Portlet

5962-9800201KEC

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9800201KEC
Secondary Manufacturer Part#: 5962-9800201KEC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Through Hole
-55 to 125 °C
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$680.064
8+
$653.568
20+
$627.072
30+
$600.576
60+
$589.536