PDP SEO Portlet

5962-9800104KFA

Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin FPAK

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9800104KFA
Secondary Manufacturer Part#: 5962-9800104KFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
16FPAK
16
11.13 x 7.24 x 2.85 mm
Military
FPAK
0.035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$827.5498
7+
$795.3076
20+
$763.0654
30+
$730.8232
50+
$717.38895