PDP SEO Portlet

5962-9755701HYC

Isolation Amplifier, Optical, 1 Amplifier, 4.5V to 5.5V, 8 Pins, DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9755701HYC
Secondary Manufacturer Part#: 5962-9755701HYC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 2.92 mm
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$232.35358
40+
$231.18008
80+
$230.00658
160+
$228.83308
320+
$227.65957