PDP SEO Portlet

5962-9755701HPC

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9755701HPC
Secondary Manufacturer Part#: 5962-9755701HPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$231.90867
40+
$230.73741
80+
$229.56616
160+
$228.3949
320+
$227.22364