5962-9314001HPA
Optocoupler DC-IN Single AC/DC-OUT 8-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: 5962-9314001HPA
Secondary Manufacturer Part#: 5962-9314001HPA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| DC | ||
| 260 °C | ||
| 800 mW | ||
| 1500 V | ||
| Through Hole | ||
| 1 | ||
| -55 to 125 °C | ||
| MOSFET | ||
| AC|DC | ||
| 8DIP | ||
| 1.7 V | ||
| 0.8|1.6 A | ||
| 8 | ||
| 10.03 x 3.81 mm | ||
| 5 V | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |