PDP SEO Portlet

5962-9085501KXA

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-9085501KXA
Secondary Manufacturer Part#: 5962-9085501KXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$641.90115
14+
$638.65922
28+
$635.4173
56+
$632.17538
112+
$628.93345