PDP SEO Portlet

5962-8957202KXA

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8957202KXA
Secondary Manufacturer Part#: 5962-8957202KXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
16CDIP SMD
16
20.83 x 7.47 x 4.45 mm
Military
CDIP SMD
0.024 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$705.012
8+
$677.544
20+
$650.076
30+
$622.608
60+
$611.163