5962-8957202KEC
Optocoupler Open Collector-OUT DC-IN Dual 16-Pin SMD DIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: 5962-8957202KEC
Secondary Manufacturer Part#: 5962-8957202KEC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 16CDIP | ||
| 16 | ||
| 20.83 x 7.47 x 4.45 mm | ||
| Military | ||
| CDIP | ||
| 0.024 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |