PDP SEO Portlet

5962-8957201EC

Optocoupler Open Collector-OUT DC-IN Dual 16-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8957201EC
Secondary Manufacturer Part#: 5962-8957201EC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-55 to 125 °C
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.024 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$189.4354
42+
$182.0548
84+
$174.6742
168+
$167.2936
336+
$164.21835