PDP SEO Portlet

5962-8957103KXA

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8957103KXA
Secondary Manufacturer Part#: 5962-8957103KXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$915.15204
10+
$910.53006
20+
$905.90808
40+
$901.2861
80+
$896.66412