PDP SEO Portlet

5962-8957101XA

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8957101XA
Secondary Manufacturer Part#: 5962-8957101XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$197.967
40+
$190.254
80+
$182.541
160+
$174.828
320+
$171.61425