5962-8947701YC
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5962-8947701YC
- RoHS 10 Compliant
- Tariff Charges
- Dual marked with device part number and DLA standard microcircuit drawing
- Manufactured and tested on a MIL-PRF-38534 certified line
- QML-38534, class H and K
- Hermetically sealed 8-pin dual in-line packages
- Performance guaranteed over -55°C to +125°C
- AC or DC input
- Programmable sense voltage
- Hysteresis
- HCPL-3700 operating compatibility
- Logic compatible output
- 1500 Vdc withstand test voltage
- Thresholds guaranteed over temperature
- Thresholds independent of LED characteristics
- Lead configuration: Butt Joint/Gold Plate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |