PDP SEO Portlet

5962-8947701PC

Optocoupler Single Darlington-OUT 8-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8947701PC
Secondary Manufacturer Part#: 5962-8947701PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are single channel, hermetically sealed, voltage/current threshold detection optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product, or with full MIL-PRF-38534 Class Level H or K testing, or from the DLA Standard Micro-circuit Drawing (SMD) 5962-89477. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List, QML-38534 for Hybrid Microcircuits.

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, class H and K
  • Hermetically sealed 8-pin dual in-line packages
  • Performance guaranteed over -55°C to +125°C
  • AC or DC input
  • Programmable sense voltage
  • Hysteresis
  • HCPL-3700 operating compatibility
  • Logic compatible output
  • 1500 Vdc withstand test voltage
  • Thresholds guaranteed over temperature
  • Thresholds independent of LED characteristics
  • Lead configuration: Gold Plate

Technical Attributes

Find Similar Parts

Description Value
15 mA
Gold
260
40 mA
Through Hole
1
-55 to 125 °C
DC
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$230.92682
40+
$229.76052
80+
$228.59422
160+
$227.42792
320+
$226.26163