PDP SEO Portlet

5962-8876906KFC

Optocoupler Logic-Out Three State DC-IN 4-CH 16-Pin CFPAK

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8876906KFC
Secondary Manufacturer Part#: 5962-8876906KFC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-55 to 125 °C
16CFPAK
16
11.13 x 7.24 x 2.85 mm
Military
CFPAK
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 251 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$1119.393
8+
$1113.7395
16+
$1108.086
32+
$1102.4325
64+
$1096.779