PDP SEO Portlet

5962-8876903FC

Optocoupler Logic-Out Three State DC-IN 4-CH 16-Pin CFPAK

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8876903FC
Secondary Manufacturer Part#: 5962-8876903FC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
-55 to 125 °C
16CFPAK
16
11.13 x 7.24 x 2.85 mm
Military
CFPAK
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$233.5113
32+
$232.33195
64+
$231.1526
128+
$229.97325
256+
$228.7939