PDP SEO Portlet

5962-88769022A

Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-88769022A
Secondary Manufacturer Part#: 5962-88769022A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
20LCCC
20
9.1 x 9.1 x 2.03 mm
Military
LCCC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$292.8123
2+
$255.10515
4+
$253.8102
8+
$252.51525
16+
$251.2203