PDP SEO Portlet

5962-8876901YC

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8876901YC
Secondary Manufacturer Part#: 5962-8876901YC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$239.73098
38+
$238.52021
76+
$237.30945
152+
$236.09869
304+
$234.88792