5962-8767901EC
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 16-Pin CDIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 5962-8767901EC
Secondary Manufacturer Part#: 5962-8767901EC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Gold | ||
| 260 | ||
| 8 mA | ||
| 20@16mA % | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 16CDIP | ||
| 16 | ||
| 20.83 x 7.47 x 4.45 mm | ||
| Military | ||
| CDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |