PDP SEO Portlet

5962-0824203HEA

Optocoupler Logic-Out Open Collector DC-IN 1-CH 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0824203HEA
Secondary Manufacturer Part#: 5962-0824203HEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-55 to 125 °C
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$105.83657
70+
$105.30205
140+
$104.76752
280+
$104.23299
560+
$103.69846