PDP SEO Portlet

5962-0824202HXA

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0824202HXA
Secondary Manufacturer Part#: 5962-0824202HXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$111.6654
70+
$107.3148
140+
$102.9642
280+
$98.6136
560+
$96.80085