PDP SEO Portlet

5962-0824202HPC

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0824202HPC
Secondary Manufacturer Part#: 5962-0824202HPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$113.19
64+
$112.61833
128+
$112.04666
256+
$111.475
512+
$110.90333