PDP SEO Portlet

5962-0824201HXA

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0824201HXA
Secondary Manufacturer Part#: 5962-0824201HXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 125 °C
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:44  Mult:1  
USD $:
44+
$89.166
88+
$85.692
176+
$82.218
352+
$78.744
704+
$77.2965