PDP SEO Portlet

5962-0822703HUC

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0822703HUC
Secondary Manufacturer Part#: 5962-0822703HUC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Through Hole
-55 to 125 °C
16CDIP
16
20.83 x 7.47 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$126.41693
72+
$125.77846
144+
$125.13999
288+
$124.50152
576+
$123.86305