PDP SEO Portlet

5962-0822702KPC

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0822702KPC
Secondary Manufacturer Part#: 5962-0822702KPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$946.28952
10+
$941.51028
20+
$936.73104
40+
$931.9518
80+
$927.17256