PDP SEO Portlet

5962-0822702HPC

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0822702HPC
Secondary Manufacturer Part#: 5962-0822702HPC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
40 mA
1500@0.5mA %
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$128.24826
56+
$127.60054
112+
$126.95283
224+
$126.30511
448+
$125.65739