PDP SEO Portlet

5962-0420501HPA

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0420501HPA
Secondary Manufacturer Part#: 5962-0420501HPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-5150 contains a GaAsP LED optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/50 A. For IGBTs with higher ratings, the HCPL-5150 can be used to drive a discrete power stage, which drives the IGBT gate. The products are capable of operation and storage over the full military temperature range and can be purchased as either commercial product, with full MIL-PRF-38534 Class H testing, or from Defense Supply Center Columbus (DLA) Standard Microcircuit Drawing (SMD) 5962-04205. All devices are manufactured and tested on a MIL-PRF- 38534 certified line and are included in the DLA Qualified Manufacturers List, QML-38534 for Hybrid Microcircuits.

  • Performance Guaranteed over Full Military Temperature Range: -55°C to +125°C
  • Manufactured and Tested on a MIL-PRF-38534 certified Line
  • Hermetically Sealed Packages
  • Dual Marked with Device Part Number and DLA Drawing Number
  • QML-38534
  • HCPL-3150 Function Compatibility
  • 0.5 A Minimum Peak Output Current
  • 10 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • 1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
  • ICC = 5 mA Maximum Supply Current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating VCC Range: 15 to 30 Volts
  • 500 ns Maximum Propagation Delay
  • +/- 0.35µs Maximum Delay Between Devices
  • Lead Configuration: Solder Dipped

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Through Hole
-55 to 125 °C
Push-Pull
8CDIP
8
9.65 x 6.35 x 4.19 mm
Military
CDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$164.703
48+
$158.286
96+
$151.869
192+
$145.452
384+
$142.77825