PDP SEO Portlet

5962-0420401HYA

Optocoupler DC-IN Single DC-OUT 8-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-0420401HYA
Secondary Manufacturer Part#: 5962-0420401HYA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$163.8868
30+
$157.5016
50+
$151.1164
120+
$144.7312
240+
$142.0707