PDP SEO Portlet

5082-7653

7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 10.9 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7653
Secondary Manufacturer Part#: 5082-7653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5082-7653 is a 7.6mm common cathode right hand decimal LED 7-segment Display designed for viewing distances up to 3 and 5m. This device uses an industry standard size package and pin-out.

  • Excellent character appearance
  • Evenly lighted segments
  • ±50° Viewing angle
  • Red top surface
  • Design flexibility
  • Single digits
  • Left or right hand decimal point ±1 overflow character
  • Use of like categories yields uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
626 nm
1115 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-20 to 100 °C
14DIP
635 nm
14
19.05 x 12.7 x 6.35 mm
DIP
6.35 mm
10.92 mm
7.91 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$3.06714
2400+
$2.90135
4800+
$2.825
9600+
$2.75256
19200+
$2.68375