PDP SEO Portlet

5082-7653-GH000

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7653-GH000
Secondary Manufacturer Part#: 5082-7653-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Common Cathode
626 nm
6.751 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
635 nm
14
12.7 x 19.05 x 6.35 mm
30 V
Extended Industrial
6.35 mm
10.92 mm
7.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.40176
3600+
$2.38963
7200+
$2.3775
14400+
$2.36537
28800+
$2.35324