PDP SEO Portlet

5082-7650

Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7650
Secondary Manufacturer Part#: 5082-7650
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED sevensegment displays are designed for viewing distances upto 3 metres (10 feet) and 5 metres (16 feet). These devicesuse an industry standard size package and pinouts. Alldevices are available as either common anode or commoncathode.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
  • Choice of colors
    • High Efficiency Red, Yellow, Green
  • Excellent appearance
    • Evenly lighted segments
    • ±50° viewing angle
    • Optimum contrast given by gray top surface for Green devices
    • Red top surface for HER devices
    • Yellow top surface for yellow devices
  • Design flexibility
    • Common anode or common cathode
    • Single digits
    • Left or right hand decimal point ±1. overflow character
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Common Anode
626 nm
1115 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
1
8
-40 to 100 to 100 °C
14DIP
2.5 V
635 nm
14
19.05 x 12.7 x 6.35 mm
30 V
Extended Industrial
DIP
6.35 mm
10.92 mm
7.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$3.43429
2400+
$3.24865
4800+
$3.16316
9600+
$3.08205
19200+
$3.005