5082-7621
7 Segment LED Display, Yellow, 20 mA, 2.2 V, 835 µcd, 1, 7.6 mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: 5082-7621
Secondary Manufacturer Part#: 5082-7621
- RoHS 10 Compliant
- Tariff Charges
The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.
- Industry standard size
- Industry standard pinout
- 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
- Available in Yellow
- Excellent appearance
- Evenly lighted segments
- ±50° viewing angle
- Optimum contrast given by gray top surface for Green devices
- Red top surface for HER devices
- Yellow top surface for yellow devices
- Design flexibility
- Common anode or common cathode
- Single digits
- Left or right hand decimal point ±1. overflow character
- Categorized for luminous intensity
- Yellow and Green categorized for color
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Intensity and color selection available
- Luminous Intensity/Segment 835 µcd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 586 nm | ||
| 620 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 20 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 14DIP | ||
| 583 nm | ||
| 14 | ||
| 19.05 x 10.16 x 4.57 mm | ||
| DIP | ||
| 4.57 mm | ||
| 7.62 mm | ||
| 5.18 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |