PDP SEO Portlet

5082-7620

Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7620
Secondary Manufacturer Part#: 5082-7620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
  • Available in Yellow
  • Excellent appearance
    • Evenly lighted segments
    • ±50° viewing angle
    • Optimum contrast given by gray top surface for Green devices
    • Red top surface for HER devices
    • Yellow top surface for yellow devices
  • Design flexibility
    • Common anode or common cathode
    • Single digits
    • Left or right hand decimal point ±1. overflow character
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection available
  • Luminous Intensity/Segment 835 µcd

Technical Attributes

Find Similar Parts

Description Value
586 nm
620 ucd
Tin-Silver-Copper
250
20 mA
Through Hole
-40 to 100 °C
14DIP
583 nm
14
19.05 x 10.16 x 4.57 mm
DIP
4.57 mm
7.62 mm
5.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$2.71857
2800+
$2.57162
5600+
$2.50395
11200+
$2.43974
22400+
$2.37875