PDP SEO Portlet

5082-7611-GH000

Segment LED Display Common Anode 1 Digit 8 LEDs Red 0.8mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7611-GH000
Secondary Manufacturer Part#: 5082-7611-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
626 nm
0.8 mcd
160 mA
Through Hole
1
8
-20 to 100 °C
2.5 V
100 uA
635 nm
14
19.06 x 10.16 x 6.1 mm
30 V
7.62 mm
5.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$3.0789
2800+
$3.06335
5600+
$3.0478
11200+
$3.03225
22400+
$3.0167