PDP SEO Portlet

5082-7610

7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5082-7610
Secondary Manufacturer Part#: 5082-7610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
  • Available in HER
  • Excellent appearance
    • Evenly lighted segments
    • ±50° viewing angle
    • Optimum contrast given by gray top surface for Green devices
    • Red top surface for HER devices
    • Yellow top surface for yellow devices
  • Design flexibility
    • Common anode or common cathode
    • Single digits
    • Left or right hand decimal point ±1. overflow character
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection available
  • Luminous Intensity/Segment 835 µcd

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
4.8 mcd
Tin-Silver-Copper
250
30 mA
Through Hole
1
8
-20 to 100 °C
11DIP
2.5 V
100 uA
635 nm
11
19.05 x 10.16 x 4.57 mm mm
3 V
Extended Industrial
DIP
6.1 mm
7.62 mm
5.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$2.0196
400+
$2.0094
800+
$1.9992
1600+
$1.90866
3200+
$1.89887